34959-1342 Molex

34959-1342

Automotive Connectors Mini50 34W RCPT PolC DARK GRAY WO ISL

Manufacturer:

Mfr Part:
34959-1342

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions34 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorGray
Series34959
Housing MaterialPolyamide (PA)
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases349591342 0349591342

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?