Reference Only

34958-8341

Automotive Connectors MINI50 VHDR 34CKT GRY POL B T&R.

Manufacturer:

Mfr Part:
34958-8341

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions34 Position
Pitch2 mm (0.079 in)
ColorGray
Series34958
Contact MaterialTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Voltage Rating500 VDC
Part # Aliases349588341 0349588341

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 640 / Multiples: 160)
Quantity Unit PriceExt. Price
$3.77$2,412.80
$3.22$3,606.40
$3.00$7,680.00
Need more?
Contact Us