Reference Only

34958-7342

Automotive Connectors MINI50 UNSLVHYBD HDR 3RW 34CKT DGY POL C

Manufacturer:

Mfr Part:
34958-7342

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions34 Position
Pitch2 mm (0.079 in)
ColorGray
Series34958
PackagingTube
Contact MaterialTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Voltage Rating500 VDC
Part # Aliases349587342 0349587342

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?