Reference Only

34912-6020

Automotive Connectors MINI50 RA HDR SMT 2CKT POL A BLK.

Manufacturer:

Mfr Part:
34912-6020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions2 Position
Pitch2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorBlack
Series34912
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeShrouded

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$2,835.00
$1.84$5,520.00
$1.79$9,397.50
Need more?
Contact Us