Reference Only
34897-6120
Automotive Connectors MINI50 RA HDR SMT 12CKT POL A BLK Au.
Datasheet
34897-6120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Termination Style | Solder | |
| Product | Headers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 34897 | |
| Packaging | Reel | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Pin (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Shrouded | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 348976120 0348976120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $3,240.00 | |
| $4.07 | $4,070.00 | |
| $3.97 | $9,925.00 |
Need more?