Reference Only

34897-5240

Automotive Connectors MINI50 RA HDR SMT 24CKT BLK POL A.

Manufacturer:

Mfr Part:
34897-5240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2 mm (0.079 in)
GenderPlug (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingGold
ColorBlack
Series34897
Contact GenderPin (Male)
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeShrouded
Part # Aliases348975240 0348975240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,190 / Multiples: 1,190)
Quantity Unit PriceExt. Price
$5.59$6,652.10
Need more?
Contact Us