Reference Only

34830-2004

Automotive Connectors .

Manufacturer:

Mfr Part:
34830-2004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions20 Position
Pitch3.5 mm (0.138 in)
Termination StyleSolder
ColorBlack
Series34830
PackagingTray
Contact MaterialTin
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Part # Aliases348302004 0348302004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.01$1,803.00
$5.73$2,865.00
$5.43$5,430.00
Need more?