Reference Only

34793-8080

Automotive Connectors MINI50 RAHDR 8CKT BLK POL A REEL.

Manufacturer:

Mfr Part:
34793-8080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions8 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series34793
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating4 A
Description/FunctionMini50 Unsealed Right-Angle Header, Polarization Option A
Housing MaterialPolyester Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases347938080 0347938080

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$2,430.00
$1.25$3,750.00
$1.21$6,534.00
Need more?