Reference Only
34736-0025
Automotive Connectors MX64 RCPT TERM SILVR 0.35MM2 D WIND.
Datasheet
34736-0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 34736 | |
| Packaging | Reel | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Description/Function | MX64 Terminal | |
| Features | Left Reel Payoff | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 347360025 0347360025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $1,290.00 | |
| $0.04 | $2,000.00 |
Need more?