Reference Only

34691-6161

Automotive Connectors STAC64 RA PAP HDR 16 CKT GRY POL B.

Manufacturer:

Mfr Part:
34691-6161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34691
PackagingTray
Contact GenderPin (Male)
Contact MaterialTin
Current Rating10 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameStac64
TypeShrouded
Voltage Rating500 V
Part # Aliases0346916161

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 616 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.07$1,275.12
$1.96$1,960.00
$1.88$4,632.32
$1.74$9,646.56
Need more?
Contact Us