Reference Only

34690-9203

Automotive Connectors Stac64 Vert. Header Assy., 20 Pos., Polarization D, Green, Tube.

Manufacturer:

Mfr Part:
34690-9203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleMounting Peg
Termination StyleSolder
Contact PlatingTin
ColorGreen
Sealed / UnsealedUnsealed
Series34690
PackagingTube
Contact GenderPin (Male)
Contact MaterialTin
Current Rating10 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameStac64
TypeShrouded
Voltage Rating500 V
Part # Aliases346909203 0346909203

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 896 / Multiples: 896)
Quantity Unit PriceExt. Price
$1.29$1,155.84
$1.14$2,042.88
$1.09$2,929.92
$1.05$5,644.80
Need more?
Contact Us