Reference Only
33482-1202
Obsolete
Automotive Connectors MX150 ASSY 1.5 BLD 2X6 LTGY B/12
Datasheet
33482-1202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | 33482 | |
| Packaging | Bulk | |
| Current Rating | 22 A | |
| Description/Function | Sealed Connector System | |
| Dimensions | 53.85 mm x 29.44 mm x 22.13 mm | |
| Family | MX150 | |
| Features | 2 x 6 12 Circuit Polarity B without CPA | |
| Housing Material | Polystyrene (PS) | |
| Length | 53.85 mm | |
| Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | Blade | |
| Voltage Rating | 500 VDC | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 0334821202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?