
31565
Power Outlet Strips 20A-125V 5-20UL MULTI-TAP BOX
Datasheet
31565 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Compliance | CSA, UL | |
| Current Rating | 20 A | |
| Mounting Style | Portable | |
| Product Type | Power Outlet Strips | |
| Product | Outlet Strips | |
| Region | Universal | |
| Series | 130136 | |
| Subcategory | Power Condition | |
| Tradename | Super-Safeway | |
| Part # Aliases | 1301360025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?