31404-9192 Molex

31404-9192

Automotive Connectors MX64 FEM 1X8 KAIZAN W/CPA.

Manufacturer:

Mfr Part:
31404-9192

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
Series31404
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Part # Aliases314049192 0314049192

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.00$1,600.00
$0.99$3,168.00
$0.96$5,376.00
Need more?
Contact Us