Reference Only

31404-3112

Automotive Connectors MX64 FEM 1X3 KAIZAN W/CPA BLK POLA/2.

Manufacturer:

Mfr Part:
31404-3112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
ColorBlack
Series31404
Contact GenderSocket (Female)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Part # Aliases314043112 0314043112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.419$1,173.20
$0.41$4,592.00
Need more?