Reference Only

31403-2700

Automotive Connectors .64 USCAR CONN SLD SNG ROW ASSY 2CIR.

Manufacturer:

Mfr Part:
31403-2700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series31403
PackagingBulk
ApplicationPower, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating10 A
Description/FunctionMX64 Terminal, Key D, Polarization D
FeaturesWithout Connector Position Assurance Lock
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
TypeReceptacle
Part # Aliases0314032700

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.584$1,868.80
$0.582$3,259.20
Need more?
Contact Us