Reference Only

31402-2200

Automotive Connectors MX64 FEM 1X2 GETTERM W/OCPA GRY POLB/2.

Manufacturer:

Mfr Part:
31402-2200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series31402
PackagingBulk
ApplicationPower, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Current Rating9 A
Description/FunctionMX64 GET Terminal, Key B
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
TypeReceptacle
Part # Aliases314022200 0314022200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.47$1,504.00
$0.452$2,531.20
Need more?