Reference Only

31387-8001

Automotive Connectors 2.54mm Pit., MX123 Header, 66 Pos. Shrouded Assy., Qty(64) 0.64mm Square Sig Pins + Qty(2) 2.8mm Pwr Blades, Harness Side Key Code A, Black (Au Mate Side Finish).

Manufacturer:

Mfr Part:
31387-8001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions66 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingGold
ColorBlack
Series31387
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialTin
Current Rating11 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX123
TypeShrouded
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us