Reference Only

31068-1072

Automotive Connectors HDAC64 SR MALE 4 CKT T W/XMAS BROWN POL 3.

Manufacturer:

Mfr Part:
31068-1072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBrown
Series31068
PackagingBulk
Current Rating11 A
Housing MaterialPolyester, Polystyrene
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameH-DAC 64
Part # Aliases0310681072

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBoric acid (10043-35-3)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.589$1,649.20
$0.535$2,996.00
Need more?
Contact Us