Reference Only

30968-1060

Automotive Connectors HDAC64 DR MALE 6 CKT ALE 6 CKT GRAY POL 1.

Manufacturer:

Mfr Part:
30968-1060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series30968
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Wire
Contact GenderWithout Pin Contacts
Current Rating7 A
Description/FunctionH-DAC 64 High Density Automotive Housing
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameH-DAC 64
Part # Aliases0309681060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$4,050.00
$1.24$5,580.00
Need more?