Reference Only

30700-5208

Automotive Connectors HDAC64 DR RA HDR 20 R 20 CKT BLACK POL 2.

Manufacturer:

Mfr Part:
30700-5208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingNickel
ColorBlack
Series30700
PackagingTray
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact MaterialCopper
Current Rating7 A
Description/FunctionH-DAC 64 High Density Automotive Headers
FeaturesPolarization Option 2
Housing MaterialPolystyrene (PS)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameH-DAC 64
TypePCB Header
Voltage Rating500 VDC
Part # Aliases0307005208

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,053 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$3,106.35
$2.78$5,854.68
Need more?
Contact Us