Reference Only
30700-4060
Automotive Connectors HDAC64 DR VERT HDR 6 HDR 6 CKT GRAY POL 1.
Datasheet
30700-4060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Color | Gray | |
| Series | 30700 | |
| Packaging | Tray | |
| Application | Automotive, Power, Wire-to-Board, Wire-to-Wire | |
| Contact Material | Copper | |
| Current Rating | 7 A | |
| Description/Function | H-DAC 64 High Density Automotive Headers | |
| Features | Polarization Option 1 | |
| Housing Material | Polystyrene (PS) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | H-DAC 64 | |
| Type | PCB Header | |
| Voltage Rating | 500 VDC | |
| Width | 0.64 mm | |
| Part # Aliases | 0307004060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,026 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $2,647.08 | |
| $2.43 | $4,986.36 |
Need more?