Reference Only
3062032
Conduit Fittings & Accessories KDT-ST 14.
Datasheet
3062032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Plugs | |
| Series | KDT | |
| IP Rating | IP54 | |
| Tradename | PLUSCON | |
| Color | Black | |
| Length | 20 mm | |
| Product Type | Hole Plugs | |
| Subcategory | Wire & Cable Management | |
| Type | Sealing Plug | |
| Part # Aliases | KDT-ST_14 KDTST14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $68.25 |
Need more?