
3050F
Junction Boxes RUBBER BX W/TWO GRIP
Datasheet
3050F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Junction Boxes | |
| Product Type | Power Outlet Strips | |
| Product | Box | |
| Type | Outlet Box | |
| Material | Rubber | |
| Mounting Style | Portable | |
| Compliance | CSA | |
| Series | 130137 | |
| Subcategory | Power Condition | |
| Tradename | Super-Safeway | |
| Part # Aliases | 1301370148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?