Reference Only
30069-1011
Obsolete
Power to the Board MINIFIT VERT HDR ASSY TPA W/FLG 10CKT
Datasheet
30069-1011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 10 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 4.2 mm | |
| Series | 30069 | |
| Tradename | Mini-Fit | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0300691011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?