29W74 Molex

29W74

AC Power Plugs & Receptacles ECTOR WTRTT L14-30R 125/250V

Manufacturer:

Mfr Part:
29W74

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating30 A
Voltage Rating250 V
Mounting AngleStraight
ColorYellow
NEMA RatingL14-30
IP RatingIP67
Series130147
TradenameWoodhead Watertite
ComplianceCSA, UL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeWatertite with Locking Blade
Part # Aliases1301470102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?