29T48 Molex

29T48

AC Power Plugs & Receptacles L6-30 HI-AMP TURNEX 250V

Manufacturer:

Mfr Part:
29T48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating30 A
Voltage Rating250 V
Mounting AngleStraight
ColorBlack
NEMA RatingL6-30
Series130145
TradenameSafeway
Accessory TypeConnector
ComplianceCSA, UL
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeSafeway with Locking Blade
Part # Aliases1301450072

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?