27W07 Molex

27W07

AC Power Plugs & Receptacles RCPT NEMA L2-20 250V WATERTITE

Manufacturer:

Mfr Part:
27W07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating20 A
Voltage Rating250 V
Mounting AngleStraight
ColorYellow
NEMA RatingL2-20
IP RatingIP69X
Series130146
TradenameWatertite
Accessory TypeConnectors
ComplianceCSA
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeWatertite Extreme
Part # Aliases1301460110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?