25W47 Molex

25W47

AC Power Plugs & Receptacles ECTOR L5-15R 125V WATERTITE

Manufacturer:

Mfr Part:
25W47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductCable Connectors
Current Rating15 A
Voltage Rating125 V
Mounting AngleStraight
ColorYellow
NEMA RatingL5-15
IP RatingIP69X
Series130146
TradenameWatertite
Accessory TypeConnectors
Housing MaterialSilicon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeWatertite Extreme
Part # Aliases1301460099

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?