Reference Only

24W49

AC Power Plugs & Receptacles ECTOR L1-15NEMA WATERTITE

Manufacturer:

Mfr Part:
24W49

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating15 A
Voltage Rating250 V
Mounting AngleStraight
ColorYellow
NEMA RatingL6-15
IP RatingIP69X
Series130146
TradenameWatertite
ComplianceCSA, UL
Housing MaterialSilicon
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeWatertite
Part # Aliases1301460088

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?