Reference Only
24W47
AC Power Plugs & Receptacles PLUG L5-15NEMA 125V WATERTITE
Datasheet
24W47 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Mounting Angle | Straight | |
| Color | Yellow | |
| NEMA Rating | L5-15 | |
| IP Rating | IP69X | |
| Series | 130146 | |
| Tradename | Watertite | |
| Accessory Type | Plugs | |
| Compliance | CSA, UL | |
| Housing Material | Silicon | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Type | Watertite with Locking Blade | |
| Part # Aliases | 1301460082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?