Reference Only
245132-0850
DC Power Cords MICROFIT 8CKT CBL AY DR OVERMOLDED 5M BLK.
Datasheet
245132-0850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Wire Gauge - AWG | 20 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| Voltage Rating | 300 VAC | |
| Packaging | Bulk | |
| Current Rating | 3.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 245132 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2451320850 02451320850 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative