Reference Only

245132-0430

DC Power Cords MICROFIT 4CKT CBL AY DR OVERMOLDED 3M BLK.

Manufacturer:

Mfr Part:
245132-0430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Wire Gauge - AWG20 AWG
Cable Length3 m
Jacket ColorBlack
Voltage Rating300 VAC
PackagingBulk
Current Rating5 A
GenderFemale / Female
Product TypeDC Power Cords
Series245132
SubcategoryPower Cords
TradenameMicro-Fit 3.0
Part # Aliases2451320430 02451320430

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.70$9,700.00
Need more?