Reference Only
245132-0250
DC Power Cords MICROFIT 2CKT CBL AY DR OVERMOLDED 5M BL.
Datasheet
245132-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Wire Gauge - AWG | 20 AWG | |
| Cable Length | 5 m | |
| Jacket Color | Black | |
| Voltage Rating | 300 VAC | |
| Packaging | Bulk | |
| Current Rating | 5.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 245132 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2451320250 02451320250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.30 | $7,300.00 |
Need more?