Reference Only

245130-0620

DC Power Cords Nano-Fit 6Ckt 2m OTS Cable.

Manufacturer:

Mfr Part:
245130-0620

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
Wire Gauge - AWG20 AWG
Cable Length2 m
Jacket ColorBlack
Voltage Rating250 VAC
PackagingBulk
Current Rating6 A
GenderFemale / Female
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
Series245130
SubcategoryPower Cords
TradenameNano-Fit
Part # Aliases02451300620

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.04$4,812.80
$14.73$7,659.60
Need more?
Contact Us