Reference Only
231884-4042
New Product
Rectangular Cable Assemblies Pico-Lock Female-to-Pico-Lock Female Off-the-Shelf (OTS) Cable Assy., 3mm Pit., Single Row, Gold (Au) Pltg, 450mm Lg., 16 AWG, 4 Pos., Black.
Datasheet
231884-4042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 231884 | |
| Product | Off the Shelf (OTS) Cable Assemblies | |
| Type | Discrete Wire Assembly | |
| Connector End A | Pico-Lock | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pico-Lock | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 450 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 9 A | |
| Jacket Color | Black | |
| Pitch | 3 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2318844042 02318844042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $4,335.00 | |
| $4.88 | $4,977.60 |
Need more?