Reference Only
231878-2041
New Product
Molex Mini-Fit Jr CA R-R 4CKT 18AWG 150mm Nat.
Datasheet
231878-2041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231878 | |
| Tradename | Mini-Fit Jr. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $2,380.00 | |
| $2.39 | $2,437.80 | |
| $2.22 | $5,661.00 | |
| $2.14 | $10,914.00 |
Need more?