
231877-3021
New Product
Molex Mini-Fit Jr CA R-S 2CKT 18AWG 300mm Nat.
Datasheet
231877-3021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231877 | |
| Tradename | Mini-Fit Jr. |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.28 | $1,938.00 | |
| $1.98 | $2,019.60 | |
| $1.86 | $4,743.00 | |
| $1.77 | $9,027.00 |
Need more?