Reference Only
229595-1608
New Product
Rectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 24 AWG, 6 Pos., Black.
Datasheet
229595-1608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 229595 | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit | |
| Part # Aliases | 2295951608 02295951608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $2,431.00 | |
| $2.72 | $2,774.40 | |
| $2.55 | $6,502.50 |
Need more?
Available Regional Inventory
34 available now at ttieurope.com