Reference Only
229584-1404
New Product
Rectangular Cable Assemblies Mini-Fit BMI-to-Mini-Fit BMI Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 500mm Lg., 18 AWG, 4 Pos., Black.
Datasheet
229584-1404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 229584 | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Fit | |
| Part # Aliases | 2295841404 02295841404 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $3,697.50 | |
| $4.14 | $4,222.80 | |
| $3.88 | $9,894.00 |
Need more?