Reference Only

224494-1106

New Product
Headers & Wire Housings Mini-Fit Max Vertical Header 2 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable.

Manufacturer:

Mfr Part:
224494-1106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Mounting StylePCB Mount
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series224494
TradenameMini-Fit Max
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating20.5 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC
Part # Aliases2244941106 02244941106

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 540 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.73$2,014.20
Need more?