Reference Only

224494-1102

New Product
Power to the Board Mini-Fit Max Vertical Header 2 Row Surface Mount 2 CKT Tin Plating BLK Glow-Wire Capable.

Manufacturer:

Mfr Part:
224494-1102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating20.5 A
Voltage Rating600 VAC/DC
Number of Positions2 Position
Mounting StylePCB Mount
Termination StyleSMD/SMT
Pitch4.2 mm
Series224494
TradenameMini-Fit Max
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows2 Row
ProductHeaders
SubcategoryPower Connectors
Part # Aliases2244941102 02244941102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 540 / Multiples: 540)
Quantity Unit PriceExt. Price
$3.17$1,711.80
$2.70$2,916.00
$2.51$6,777.00
Need more?