Reference Only

224491-1103

New Product
Power to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 3 CKT Tin Plating BLK Glow-Wire Capable.

Manufacturer:

Mfr Part:
224491-1103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating21 A
Voltage Rating600 VAC/DC
Number of Positions3 Position
Mounting StylePCB Mount
Termination StyleSMD/SMT
Pitch4.2 mm
Series224491
TradenameMini-Fit Max
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors
Part # Aliases2244911103 02244911103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 660 / Multiples: 660)
Quantity Unit PriceExt. Price
$2.39$1,577.40
$2.08$2,745.60
$1.94$5,121.60
$1.85$9,768.00
Need more?