Reference Only
2209570017
Modular Connectors / Ethernet Connectors T1 Industrial plug SL-C IP20
Datasheet
2209570017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Type | Single Pair Ethernet (SPE) | |
| Gender | Plug (Male) | |
| IP Rating | IP20 | |
| Voltage Rating | 60 VAC | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Contacts | 2 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 2 Position | |
| Number of Positions | 2 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | 220957 | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | SPE | |
| Part # Aliases | 02209570017 220957-0017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?