Reference Only
220330-3001
Headers & Wire Housings 5.00mm R-Power RAST Female Connector, 10.0A, Tin Plated, 5 Circuits, UL94-V2, Fully Coded, Open End Walls, Natural.
Datasheet
220330-3001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 220330 | |
| Tradename | RAST 5.0 | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2203303001 02203303001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 9,600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.261 | $2,505.60 |
Need more?