Reference Only
220254-0250
Rectangular Cable Assemblies NearStack PCIe Straight-to-NearStack PCIe Straight Cable Assembly, 33.50mm Pull Tab, With Expando, 72 Circuits, 18 Differential Pair and 16 Single Ended, 250.00mm Length.
Datasheet
220254-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 220254 | |
| Product | Cable Assemblies | |
| Type | Twinax | |
| Connector End A | NearStack PCIe | |
| Connector End A Pin Count | 72 Position | |
| Connector End B | NearStack PCIe | |
| Connector End B Pin Count | 72 Position | |
| Gender | Female / Female | |
| Cable Length | 250 mm | |
| Jacket Color | Black | |
| Jacket Material | Liquid Crystal Polymer | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | NearStack | |
| Voltage Rating | 29.9 VAC/29.9 VDC | |
| Part # Aliases | 2202540250 02202540250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.42 | $7,855.00 |
Need more?