Reference Only

219678-1032

Rectangular Cable Assemblies Micro-Latch-to-Micro-Latch Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Tin (Sn) Pltg, 150mm Lg., 3 Pos., Natural.

Manufacturer:

Mfr Part:
219678-1032

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series219678
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Latch
Connector End A Pin Count3 Position
Connector End BMicro-Latch
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG22 AWG
Current Rating2.5 A
Jacket ColorNatural
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Latch
Voltage Rating250 V
Part # Aliases2196781032 02196781032

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 850 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.39$2,031.50
$1.83$1,830.00
Need more?
Contact Us