Reference Only
219678-1023
Rectangular Cable Assemblies Micro-Latch-to-Micro-Latch Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Tin (Sn) Pltg, 300mm Lg., 2 Pos., Natural.
Datasheet
219678-1023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 219678 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Micro-Latch | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Micro-Latch | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Natural | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Latch | |
| Voltage Rating | 250 V | |
| Part # Aliases | 2196781023 02196781023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $1,530.00 | |
| $1.72 | $1,720.00 | |
| $1.61 | $4,025.00 |
Need more?