Reference Only

219030-2212

New Product
I/O Connectors MicroBeam Low-Profile Connector 12 Diff Pair Surface Mount 6.70mm Height w/ Metal Cage and Cover.

Manufacturer:

Mfr Part:
219030-2212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
Number of Positions24 Position
Pitch3.8 mm
Voltage Rating29.9 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder
Series219030
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating750 mA
Data Rate112 Gb/s
Flammability RatingUL94 V-0
Number of Ports1
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameMicroBeam
Part # Aliases2190302212 02190302212

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$9.84$11,808.00
Need more?