Reference Only

218111-0800

Rectangular Cable Assemblies PicoBlade Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 75mm Lg., 8 Pos., Natural.

Manufacturer:

Mfr Part:
218111-0800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series218111
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BPlug
Connector End B Pin Count8 Position
GenderFemale / Male
Cable Length75 mm
Wire Gauge - AWG28 AWG
Jacket ColorNatural
PackagingBulk
Jacket MaterialPolyester
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Part # Aliases2181110800 02181110800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.45$2,450.00
$2.29$5,725.00
Need more?
Contact Us